This 24V red LED has a luminous intensity of 36mcd and a current rating of 15mA. It operates within a DC rated voltage of 24V and has a wavelength of 630nm. The LED is packaged in a ROHS compliant package and is suitable for general use.
Sign in to ask questions about the CML 15071350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 15071350 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Lens Color | Red |
| Luminous Intensity | 36mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 15071350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.