This is a standard red LED with a wavelength of 630nm, rated for 24V DC and 14V AC, and a current rating of 10mA. It has a luminous intensity of 280mcd and is RoHS compliant. The LED measures 6.1mm in diameter, 8.5mm in length, and 14.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML 1511A35UR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current Rating | 10mA |
| Diameter | 6.1mm |
| Height | 14.5mm |
| Length | 8.5mm |
| Lens Color | Red |
| Luminous Intensity | 280mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1511A35UR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.