CML 1511A45UG3 technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Diameter | 6.1mm |
| Height | 14.5mm |
| Lens Color | Green |
| Luminous Intensity | 650mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for CML 1511A45UG3 to view detailed technical specifications.
No datasheet is available for this part.