LED bulb T1 3/4 MG Warm white 24 Vdc, 24 Vac 1260 mcd CML
CML 1512535L3 technical specifications.
| Color | White |
| Length | 16mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML 1512535L3 to view detailed technical specifications.
No datasheet is available for this part.