This red LED has a luminous intensity of 24mcd and operates within a temperature range of -20°C to 60°C. It is rated for a maximum operating voltage of 24V and a forward current of 10mA. The LED is packaged in a RoHS compliant package and has a wavelength of 630nm.
CML 15130350 technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Head Diameter | 6.1mm |
| Lens Color | Red |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.