Sign in to ask questions about the CML 1516145UY3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 1516145UY3 technical specifications.
| Current Rating | 14mA |
| Lens Color | Yellow |
| Luminous Intensity | 280mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 1516145UY3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.