T3-¼ wedge lamp, operating at 14.00V with a current rating of 190mA. Features a clear color and a typical lifespan of 1500 hours. This lamp has a height of 20.7mm and a warm-up time of 1.00 millisecond. Note that the component contains lead.
CML 161 technical specifications.
| Color | Clear |
| Current Rating | 190mA |
| Height | 20.7mm |
| Lead Free | Contains Lead |
| RoHS | Compliant |
Download the complete datasheet for CML 161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.