Single Color LED Display Cluster, Yellow, 10mm, ROHS COMPLIANT PACKAGE-1
Checking distributor stock and pricing after the page loads.
CML 18270452 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.