Sign in to ask questions about the CML 186002BW3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 186002BW3 technical specifications.
| Color | White |
| Length | 25mm |
| Lens Color | White |
| Luminous Intensity | 1400mcd |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 186002BW3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
