Sign in to ask questions about the CML 18600551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18600551 technical specifications.
| Current Rating | 14mA |
| Lens Color | Green |
| Luminous Intensity | 910mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 36V |
| RoHS | Compliant |
Download the complete datasheet for CML 18600551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.