CML 18600650 technical specifications.
| Current Rating | 8mA |
| Lens Color | Red |
| Luminous Intensity | 200mcd |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for CML 18600650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.