CML 18600M51 technical specifications.
| Color | Green |
| Current Rating | 12mA |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| Resistance | 18600510000R |
| RoHS | Compliant |
Download the complete datasheet for CML 18600M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.