CML INNOVATIVE TECHNOLOGIES 18600M5WW LED Replacement Lamp, BA9s, Warm White, T-10
CML 18600M5WW technical specifications.
| Color | White |
| Current Rating | 12mA |
| Max Supply Voltage (AC) | 48V |
| Min Supply Voltage (AC) | 8V |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 18600M5WW to view detailed technical specifications.
No datasheet is available for this part.