CML 1860115W3 technical specifications.
| Luminous Intensity | 500mcd |
| Mount | Screw |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for CML 1860115W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.