
This yellow LED has a forward current rating of 15mA and a maximum operating temperature of 60°C. It is RoHS compliant and has a luminous intensity of 300mcd. The LED's wavelength is 587nm and it is rated for 24V DC. It measures 10mm in diameter and 25mm in length, with a height of 0.984inch.
Sign in to ask questions about the CML 18602352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18602352 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Yellow |
| Current Rating | 15mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Height | 0.984inch |
| Input Current | 15mA |
| Length | 25mm |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18602352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
