
Single Color LED, Yellow, T-3 1/4, ROHS COMPLIANT PACKAGE-1
CML 18602452 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 13mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Height | 0.984inch |
| Input Current | 15mA |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 28V |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 28V |
| Wavelength | 587nm |
| RoHS | Compliant |
No datasheet is available for this part.