
This green LED has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is rated for 48V DC and has a luminous intensity of 530mcd. The LED is 10mm in diameter and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the CML 18602651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18602651 technical specifications.
| Color | Green |
| Current Rating | 8mA |
| Forward Current | 8mA |
| Luminous Intensity | 530mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 48V |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18602651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
