Sign in to ask questions about the CML 18626130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18626130 technical specifications.
| Color | Red |
| Current Rating | 5mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 540mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 130V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18626130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.