
This green LED has a current rating of 5mA and a voltage rating of 130V AC. It has a luminous intensity of 2250mcd and a wavelength of 525nm. The LED is lead free and packaged in a bulk format. It is compliant with RoHS regulations and has a lifespan of 100000 hours.
CML 18626131 technical specifications.
| Color | Green |
| Current Rating | 5mA |
| Diameter | 10mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 2250mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 130V |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.