
This yellow LED has a voltage rating of 130V AC and a current rating of 5mA. It has a diameter of 10mm and a luminous intensity of 480mcd. The LED is RoHS compliant and has a wavelength of 587nm. It is available in a bulk packaging option and has a viewing angle of 30°.
Sign in to ask questions about the CML 18626132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18626132 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 5mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 480mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 130V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18626132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.