Single Color LED Display Cluster, Blue, 10mm, ROHS COMPLIANT PACKAGE-1
CML 18626137 technical specifications.
| Color | Blue |
| Current Rating | 5mA |
| Diameter | 10mm |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 690mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 130V |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.