Single Color LED Display Cluster, Yellow, 10mm, ROHS COMPLIANT PACKAGE-1
CML 18626232 technical specifications.
| Color | Yellow |
| Diameter | 10mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
No datasheet is available for this part.