This yellow LED has a luminous intensity of 1050mcd and operates at a maximum supply voltage of 28V. It is RoHS compliant and has a wavelength of 591nm. The LED measures 35mm in length and has a current rating of 46mA.
Sign in to ask questions about the CML 18640352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 18640352C technical specifications.
| Color | Yellow |
| Current Rating | 46mA |
| Length | 35mm |
| Luminous Intensity | 1050mcd |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for CML 18640352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.