CML 1882613W3D technical specifications.
| Color | White |
| Current Rating | 5.9mA |
| Forward Current | 5.9mA |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 130V |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for CML 1882613W3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
