This blue LED has a forward current rating of 20mA and operates within a temperature range of -20°C to 60°C. It is designed for panel mount applications and features a lead diameter of 0.8mm and a lead length of 9.5mm. The LED emits a luminous intensity of 60mcd and has a chrome finish.
CML 19040057 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Diameter | 0.8mm |
| Lead Length | 9.5mm |
| Luminous Intensity | 60mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML 19040057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.