Prominent Indicator Panel Mount, 8mm Mounting Hole Size, Blue LED, 5 mm Lamp Size, 24 V ac/V dc
Checking distributor stock and pricing after the page loads.
CML 19040387 technical specifications.
| Length | 40mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |