CML INNOVATIVE TECHNOLOGIES 19050362 LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 8 mm, 24 VAC, 19 mA, 30 mcd, IP67
CML 19050362 technical specifications.
| Color | Yellow |
| Forward Current | 19mA |
| Luminous Intensity | 30mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.