Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
CML 1908135W technical specifications.
| Color | White |
| Current Rating | 9mA |
| Height | 1.732inch |
| Lens Color | White |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.