This 24V red LED has a forward current of 17mA and a luminous intensity of 1.2cd. It is designed for panel mount applications and operates within a temperature range of -25°C to 60°C. The LED is compliant with RoHS regulations and has approvals from UL and VDE. It is not Reach SVHC compliant.
Sign in to ask questions about the CML 19090350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19090350 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Forward Current | 17mA |
| Height | 1.614inch |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 19090350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.