This 24V yellow LED has a current rating of 9mA and a luminous intensity of 1100mcd. It is designed for panel mount applications and operates within a temperature range of -20°C to 60°C. The LED is compliant with RoHS regulations and has been approved by UL and VDE.
Sign in to ask questions about the CML 19090352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19090352 technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Current Rating | 9mA |
| Height | 1.614inch |
| Lens Color | Yellow |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 19090352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.