
Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19210001 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 70mcd |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.