
CML INNOVATIVE TECHNOLOGIES 19300131 LED Panel Mount Indicator, Satin Chrome Bezel, Green, 14 mm, 110 VAC, 6 mA, 34 mcd, Not Rated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML 19300131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Forward Current | 6mA |
| Luminous Intensity | 34mcd |
| Material | Brass |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19300131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.