Sign in to ask questions about the CML 19300231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19300231 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Green |
| Forward Current | 3mA |
| Luminous Intensity | 11mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for CML 19300231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.