Sign in to ask questions about the CML 19311234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19311234 technical specifications.
| Current Rating | 2.2mA |
| Illumination Color | Orange |
| Lens Style | Round, Dome |
| Luminous Intensity | 61mcd |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19311234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.