This green LED has a wavelength of 565nm and a luminous intensity of 11mcd. It is rated for 100 hours of life and operates between -25°C and 60°C. The LED is mounted via solder and has an IP67 rating for dust and water resistance. It is compliant with RoHS regulations.
CML 19350231 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Dielectric Material | Chrome |
| Forward Current | 3mA |
| Height | 2.185inch |
| Length | 56mm |
| Lens Color | Green |
| Life (Hours) | 100Hour |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.