Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-2
CML 19350233 technical specifications.
| Color | Yellow |
| Dielectric Material | Chrome |
| Length | 56mm |
| Lens Color | Yellow |
| Mount | Solder |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.