Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19350235 technical specifications.
| Color | Green |
| Dielectric Material | Chrome |
| Length | 56mm |
| Luminous Intensity | 330mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.