Sign in to ask questions about the CML 19350237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19350237 technical specifications.
| Color | Blue |
| Dielectric Material | Chrome |
| Length | 56mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19350237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.