
Single Color LED, Green, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19380255M technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Current Rating | 7mA |
| Forward Current | 14mA |
| Height | 2mm |
| Lens Color | Green |
| Life (Hours) | 100Hour |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.