
This 130V 6mA red LED is a panel mount device with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a luminous intensity of 600mcd. The LED has a life of 100 hours and is approved by UL and VDE. It is available in a ROHS COMPLIANT PACKAGE-3.
CML 19410130M technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current Rating | 6mA |
| Forward Current | 6mA |
| Height | 2mm |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.
