Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19410132M technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Current Rating | 3mA |
| Forward Current | 6mA |
| Height | 2mm |
| Lens Color | Yellow |
| Life (Hours) | 100Hour |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.