This Blue LED has a voltage rating of 230V and a current rating of 3mA. It is designed for panel mount applications and has a luminous intensity of 150mcd. The LED has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is RoHS compliant and approved to UL and VDE standards.
CML 19410237M technical specifications.
| Approvals | UL, VDE |
| Color | Blue |
| Current Rating | 3mA |
| Height | 2mm |
| Lens Color | Blue |
| Life (Hours) | 100Hour |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.