Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
CML 19500330 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current Rating | 5mA |
| Forward Current | 5mA |
| Height | 1.614inch |
| Lens Color | Red |
| Lens Style | Round |
| Life (Hours) | 100Hour |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.