Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
CML 19501330 technical specifications.
| Approvals | UL, VDE |
| Color | Blue, Red |
| Current Rating | 5mA |
| Height | 1.811inch |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| RoHS | Compliant |
No datasheet is available for this part.