CML 19530360 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Forward Current | 12mA |
| Luminous Intensity | 100mcd |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19530360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
