
This 24V LED emitter features a chrome plated body and a luminous intensity of 350 millicandela. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The LED is designed for panel mount applications and has a diameter of 25mm. It is rated for a forward current of 19mA and a DC voltage of 24V.
Sign in to ask questions about the CML 19531352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19531352 technical specifications.
| Body Plating | Chrome |
| Color | Yellow |
| Current Rating | 19mA |
| Forward Current | 19mA |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 25mm |
| DC Rated Voltage | 24V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19531352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.