Sign in to ask questions about the CML 19531A50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19531A50 technical specifications.
| Body Plating | Chrome |
| Color | Red |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for CML 19531A50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.