
This red LED features a bright chrome-plated brass body with a luminous intensity of 45 millicandela. It has a forward current rating of 6 milliamperes and can withstand operating temperatures between -25°C and 60°C. The LED is designed for panel mounting and has a wavelength of 660 nanometers.
CML 19570130 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Red |
| Forward Current | 6mA |
| Luminous Intensity | 45mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 22mm |
| Voltage Rating (AC) | 130V |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.