Sign in to ask questions about the CML 19570231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19570231 technical specifications.
| Color | Green |
| Forward Current | 4mA |
| Luminous Intensity | 20mcd |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19570231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
