Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4
CML 195E2232M technical specifications.
| Color | Yellow |
| Length | 65mm |
| Luminous Intensity | 85mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.